Technical Document
Specifications
Brand
MicrochipNetwork Interface
GMII,RGMII,MII,RMII
IC Type
Switch IC
Data Rate
10/100Mbps
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
LQFP
Pin Count
80
Typical Operating Supply Voltage
3.3 V
Dimensions
1.45 x 10.1 x 10.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
10.1mm
Country of Origin
United States
BD 8.360
BD 4.180 Each (In a Pack of 2) (Exc. Vat)
BD 9.196
BD 4.598 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 8.360
BD 4.180 Each (In a Pack of 2) (Exc. Vat)
BD 9.196
BD 4.598 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 4.180 | BD 8.360 |
10 - 22 | BD 4.142 | BD 8.283 |
24 - 98 | BD 4.108 | BD 8.217 |
100+ | BD 4.081 | BD 8.162 |
Technical Document
Specifications
Brand
MicrochipNetwork Interface
GMII,RGMII,MII,RMII
IC Type
Switch IC
Data Rate
10/100Mbps
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
LQFP
Pin Count
80
Typical Operating Supply Voltage
3.3 V
Dimensions
1.45 x 10.1 x 10.1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
10.1mm
Country of Origin
United States