Technical Document
Specifications
Brand
MicrochipNetwork Interface
MII
IC Type
Switch IC
Data Rate
10/100Mbps
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
3.3 V
Dimensions
2.9 x 20 x 14mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Width
14mm
Country of Origin
Taiwan, Province Of China
BD 6.292
BD 3.146 Each (In a Pack of 2) (Exc. Vat)
BD 6.921
BD 3.461 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 6.292
BD 3.146 Each (In a Pack of 2) (Exc. Vat)
BD 6.921
BD 3.461 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 3.146 | BD 6.292 |
10 - 22 | BD 3.113 | BD 6.226 |
24 - 98 | BD 3.080 | BD 6.160 |
100+ | BD 3.047 | BD 6.094 |
Technical Document
Specifications
Brand
MicrochipNetwork Interface
MII
IC Type
Switch IC
Data Rate
10/100Mbps
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
3.3 V
Dimensions
2.9 x 20 x 14mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Width
14mm
Country of Origin
Taiwan, Province Of China