Technical Document
Specifications
Brand
MicrochipIC Type
Switch IC
Network Interface
MII
Data Rate
10/100Mbps
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
3.3 V
Dimensions
2.9 x 20 x 14mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
14mm
Country of Origin
Taiwan, Province Of China
BD 7.535
BD 3.768 Each (In a Pack of 2) (Exc. Vat)
BD 8.289
BD 4.145 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 7.535
BD 3.768 Each (In a Pack of 2) (Exc. Vat)
BD 8.289
BD 4.145 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 3.768 | BD 7.535 |
10 - 22 | BD 3.707 | BD 7.414 |
24 - 98 | BD 3.663 | BD 7.326 |
100+ | BD 3.636 | BD 7.271 |
Technical Document
Specifications
Brand
MicrochipIC Type
Switch IC
Network Interface
MII
Data Rate
10/100Mbps
Number of Ports
5
Mounting Type
Surface Mount
Vlan Support
Yes
Package Type
PQFP
Pin Count
128
Typical Operating Supply Voltage
3.3 V
Dimensions
2.9 x 20 x 14mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
14mm
Country of Origin
Taiwan, Province Of China