Microchip KSZ9021RLI, Ethernet Transceiver, 1000Mbps, 1.2 V, 64-Pin LQFP

RS Stock No.: 178-5226Brand: MicrochipManufacturers Part No.: KSZ9021RLI
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

IC Type

Transceiver IC

Data Rate

1000Mbps

Number of Transceivers

1

Standard Supported

1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

1.2 V

Dimensions

10 x 10 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

10mm

Width

10mm

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 493.680

BD 3.086 Each (In a Tray of 160) (Exc. Vat)

BD 543.048

BD 3.395 Each (In a Tray of 160) (inc. VAT)

Microchip KSZ9021RLI, Ethernet Transceiver, 1000Mbps, 1.2 V, 64-Pin LQFP

BD 493.680

BD 3.086 Each (In a Tray of 160) (Exc. Vat)

BD 543.048

BD 3.395 Each (In a Tray of 160) (inc. VAT)

Microchip KSZ9021RLI, Ethernet Transceiver, 1000Mbps, 1.2 V, 64-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Transceiver IC

Data Rate

1000Mbps

Number of Transceivers

1

Standard Supported

1000BASE-T, 100BASE-TX, 10BASE-T, IEEE 802.3

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Typical Operating Supply Voltage

1.2 V

Dimensions

10 x 10 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

10mm

Width

10mm

Product details

Ethernet Transceivers, Micrel Inc

Micrel offers energy efficient, highly integrated, compact and cost effective solutions in Fast and Gigabit Ethernet Physical Layer Transceivers.

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more