Microchip KSZ9131MNXI, Ethernet Transceiver, 10Mbps, 3.3 V, 64-Pin QFN

RS Stock No.: 198-1199Brand: MicrochipManufacturers Part No.: KSZ9131MNXI
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

IC Type

Transceiver IC

Data Rate

10 Mbps, 100 Mbps, 1000Mbps

Number of Transceivers

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.248

BD 3.124 Each (In a Pack of 2) (Exc. Vat)

BD 6.873

BD 3.436 Each (In a Pack of 2) (inc. VAT)

Microchip KSZ9131MNXI, Ethernet Transceiver, 10Mbps, 3.3 V, 64-Pin QFN
Select packaging type

BD 6.248

BD 3.124 Each (In a Pack of 2) (Exc. Vat)

BD 6.873

BD 3.436 Each (In a Pack of 2) (inc. VAT)

Microchip KSZ9131MNXI, Ethernet Transceiver, 10Mbps, 3.3 V, 64-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 3.124BD 6.248
10+BD 2.981BD 5.962

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Transceiver IC

Data Rate

10 Mbps, 100 Mbps, 1000Mbps

Number of Transceivers

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more