Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip KSZ9131RNXI-TR, Ethernet Transceiver, 1000Mbps, -0.5 → 5.0 V, 48-Pin VQFN

RS Stock No.: 332-985Brand: MicrochipManufacturers Part No.: KSZ9131RNXI-TR
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

IEEE802.3

IC Type

Transceiver IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

1000Mbps

Number of Transceivers

1

Package Type

VQFN

Pin Count

48

Typical Operating Supply Voltage

-0.5 → 5.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,035.000

BD 2.035 Each (On a Reel of 1000) (Exc. Vat)

BD 2,238.500

BD 2.239 Each (On a Reel of 1000) (inc. VAT)

Microchip KSZ9131RNXI-TR, Ethernet Transceiver, 1000Mbps, -0.5 → 5.0 V, 48-Pin VQFN

BD 2,035.000

BD 2.035 Each (On a Reel of 1000) (Exc. Vat)

BD 2,238.500

BD 2.239 Each (On a Reel of 1000) (inc. VAT)

Microchip KSZ9131RNXI-TR, Ethernet Transceiver, 1000Mbps, -0.5 → 5.0 V, 48-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Physical Network Type

IEEE802.3

IC Type

Transceiver IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

1000Mbps

Number of Transceivers

1

Package Type

VQFN

Pin Count

48

Typical Operating Supply Voltage

-0.5 → 5.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more