Technical Document
Specifications
Brand
MicrochipStandard Supported
1000BASE-T, 100BASE-TX, 10BASE-Te IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
100Mbit/s
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP-EP
Pin Count
128
Dimensions
14.2 x 14.2 x 1.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States
BD 643.500
BD 7.150 Each (In a Tray of 90) (Exc. Vat)
BD 707.850
BD 7.865 Each (In a Tray of 90) (inc. VAT)
90
BD 643.500
BD 7.150 Each (In a Tray of 90) (Exc. Vat)
BD 707.850
BD 7.865 Each (In a Tray of 90) (inc. VAT)
Stock information temporarily unavailable.
90
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipStandard Supported
1000BASE-T, 100BASE-TX, 10BASE-Te IEEE 802.3
Number of Channels per Chip
1
Typical Data Rate
100Mbit/s
Typical Operating Supply Voltage
3.3 V
Mounting Type
Surface Mount
Package Type
TQFP-EP
Pin Count
128
Dimensions
14.2 x 14.2 x 1.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
United States