Technical Document
Specifications
Brand
MicrochipPhysical Network Type
IEEE802.3
Communication Mode
Full Duplex, Half Duplex
Data Rate
1000Mbps
Package Type
VQFN
Pin Count
48
Typical Operating Supply Voltage
3.3 V
Country of Origin
Taiwan, Province Of China
BD 10,758.000
BD 3.586 Each (On a Reel of 3000) (Exc. Vat)
BD 11,833.800
BD 3.945 Each (On a Reel of 3000) (inc. VAT)
3000
BD 10,758.000
BD 3.586 Each (On a Reel of 3000) (Exc. Vat)
BD 11,833.800
BD 3.945 Each (On a Reel of 3000) (inc. VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
IEEE802.3
Communication Mode
Full Duplex, Half Duplex
Data Rate
1000Mbps
Package Type
VQFN
Pin Count
48
Typical Operating Supply Voltage
3.3 V
Country of Origin
Taiwan, Province Of China