Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip LAN7431-I/YXX, Ethernet Controller, 2.5Gbit/s, 1.8 V, 2.5 V, 3.3 V, 72-Pin SQFN

RS Stock No.: 187-7717Brand: MicrochipManufacturers Part No.: LAN7431-I/YXX
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

2.5Gbit/s

Loopback Mode

External

Standard Supported

IEEE 802.3az

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

72

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

10 x 10 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 632.940

BD 3.768 Each (In a Tray of 168) (Exc. Vat)

BD 696.234

BD 4.145 Each (In a Tray of 168) (inc. VAT)

Microchip LAN7431-I/YXX, Ethernet Controller, 2.5Gbit/s, 1.8 V, 2.5 V, 3.3 V, 72-Pin SQFN

BD 632.940

BD 3.768 Each (In a Tray of 168) (Exc. Vat)

BD 696.234

BD 4.145 Each (In a Tray of 168) (inc. VAT)

Microchip LAN7431-I/YXX, Ethernet Controller, 2.5Gbit/s, 1.8 V, 2.5 V, 3.3 V, 72-Pin SQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

2.5Gbit/s

Loopback Mode

External

Standard Supported

IEEE 802.3az

Mounting Type

Surface Mount

Package Type

SQFN

Pin Count

72

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Dimensions

10 x 10 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more