Microchip LAN7431/YXX, Ethernet Controller, 1000Mbps RGMII, PCI, 3.3 V, 72-Pin VQFN

RS Stock No.: 352-098Brand: MicrochipManufacturers Part No.: LAN7431/YXX
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

IEEE 1588v2

Host Interface

PCI

Network Interface

RGMII

IC Type

Interface IC

Data Rate

1000Mbps

Package Type

VQFN

Pin Count

72

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.306

BD 3.306 Each (Exc. Vat)

BD 3.637

BD 3.637 Each (inc. VAT)

Microchip LAN7431/YXX, Ethernet Controller, 1000Mbps RGMII, PCI, 3.3 V, 72-Pin VQFN

BD 3.306

BD 3.306 Each (Exc. Vat)

BD 3.637

BD 3.637 Each (inc. VAT)

Microchip LAN7431/YXX, Ethernet Controller, 1000Mbps RGMII, PCI, 3.3 V, 72-Pin VQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 3.306
10+BD 2.986

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Physical Network Type

IEEE 1588v2

Host Interface

PCI

Network Interface

RGMII

IC Type

Interface IC

Data Rate

1000Mbps

Package Type

VQFN

Pin Count

72

Typical Operating Supply Voltage

3.3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more