Technical Document
Specifications
Brand
MicrochipPhysical Network Type
IEEE802.3
Host Interface
USB 2.0
IC Type
USB Controller IC
Communication Mode
Full Duplex
Data Rate
1000Mbps
Package Type
SQFN
Pin Count
132
Country of Origin
Taiwan, Province Of China
BD 940.940
BD 3.619 Each (In a Tray of 260) (Exc. Vat)
BD 1,035.034
BD 3.981 Each (In a Tray of 260) (inc. VAT)
260
BD 940.940
BD 3.619 Each (In a Tray of 260) (Exc. Vat)
BD 1,035.034
BD 3.981 Each (In a Tray of 260) (inc. VAT)
Stock information temporarily unavailable.
260
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
IEEE802.3
Host Interface
USB 2.0
IC Type
USB Controller IC
Communication Mode
Full Duplex
Data Rate
1000Mbps
Package Type
SQFN
Pin Count
132
Country of Origin
Taiwan, Province Of China