Microchip LAN8710A-EZC-TR, Ethernet Transceiver, 100Mbps, 1.62 to 3.6 V, 32-Pin QFN

RS Stock No.: 178-5262Brand: MicrochipManufacturers Part No.: LAN8710A-EZC-TR
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

IC Type

Transceiver IC

Data Rate

100Mbps

Number of Transceivers

1

Standard Supported

IEEE802.3/802.3u, ISO 802-3/IEEE802.3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.62 to 3.6 V

Dimensions

5.1 x 5.1 x 0.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Product details

LAN8710A 10/100 Ethernet Transceivers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 237.160

BD 0.484 Each (In a Tray of 490) (Exc. Vat)

BD 260.876

BD 0.532 Each (In a Tray of 490) (inc. VAT)

Microchip LAN8710A-EZC-TR, Ethernet Transceiver, 100Mbps, 1.62 to 3.6 V, 32-Pin QFN

BD 237.160

BD 0.484 Each (In a Tray of 490) (Exc. Vat)

BD 260.876

BD 0.532 Each (In a Tray of 490) (inc. VAT)

Microchip LAN8710A-EZC-TR, Ethernet Transceiver, 100Mbps, 1.62 to 3.6 V, 32-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Transceiver IC

Data Rate

100Mbps

Number of Transceivers

1

Standard Supported

IEEE802.3/802.3u, ISO 802-3/IEEE802.3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

1.62 to 3.6 V

Dimensions

5.1 x 5.1 x 0.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Product details

LAN8710A 10/100 Ethernet Transceivers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more