Dual-use

Microchip LAN91C111I-NS, Ethernet Controller, 10Mbps MII, ISA, 3.3 V, 128-Pin QFP

RS Stock No.: 772-9420Brand: MicrochipManufacturers Part No.: LAN91C111I-NS
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

ISA

IC Type

Controller IC

Network Interface

MII

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFP

Pin Count

128

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

14.2 x 14.2 x 1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

LAN91C111 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 16.489

BD 16.489 Each (Exc. Vat)

BD 18.138

BD 18.138 Each (inc. VAT)

Microchip LAN91C111I-NS, Ethernet Controller, 10Mbps MII, ISA, 3.3 V, 128-Pin QFP
Select packaging type

BD 16.489

BD 16.489 Each (Exc. Vat)

BD 18.138

BD 18.138 Each (inc. VAT)

Microchip LAN91C111I-NS, Ethernet Controller, 10Mbps MII, ISA, 3.3 V, 128-Pin QFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

ISA

IC Type

Controller IC

Network Interface

MII

Communication Mode

Full Duplex, Half Duplex

Data Rate

10 Mbps, 100Mbps

Loopback Mode

Internal

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFP

Pin Count

128

Auto-Negotiation

Yes

DMA Support

Yes

Typical Operating Supply Voltage

3.3 V

Dimensions

14.2 x 14.2 x 1.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

LAN91C111 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more