Technical Document
Specifications
Brand
MicrochipNetwork Interface
MII, RMII
IC Type
Switch IC
Data Rate
10 Mbps, 100Mbps
Number of Ports
3
Vlan Support
Yes
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Typical Operating Supply Voltage
3.3 V
Dimensions
8 x 8 x 0.95mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
LAN9303 10/100 Ethernet Switches
The LAN9303 from Microchip is a 3-port 10/100 managed Ethernet Switch in a small footprint QFN package, featuring a MII/RMII/Turbo MII interface that allows network speeds of up to 200Mbps.
Features
Full-featured 3-port Switches with per-port IEEE 802.1Q VLAN support (up to 16 VLAN groups)
±8kV/15kV per-port ESD protection
IGMP v1/v2 monitoring for multicast packet filtering
Up to 200 Mbps network speed via a Turbo MII interface
Optional EEPROM or external CPU serial management support via an I2C™ interface
Virtual PHY feature simplifies software development by mimicking multiple switch ports as a single-port PHY
Integrated regulators require a single 3.3V supply
42 per-port MIB counters for efficient network management
Ethernet Communications - Microchip
BD 3.091
BD 3.091 Each (Exc. Vat)
BD 3.400
BD 3.400 Each (inc. VAT)
Standard
1
BD 3.091
BD 3.091 Each (Exc. Vat)
BD 3.400
BD 3.400 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | BD 3.091 |
| 25 - 99 | BD 2.926 |
| 100+ | BD 2.822 |
Technical Document
Specifications
Brand
MicrochipNetwork Interface
MII, RMII
IC Type
Switch IC
Data Rate
10 Mbps, 100Mbps
Number of Ports
3
Vlan Support
Yes
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
56
Typical Operating Supply Voltage
3.3 V
Dimensions
8 x 8 x 0.95mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
LAN9303 10/100 Ethernet Switches
The LAN9303 from Microchip is a 3-port 10/100 managed Ethernet Switch in a small footprint QFN package, featuring a MII/RMII/Turbo MII interface that allows network speeds of up to 200Mbps.
Features
Full-featured 3-port Switches with per-port IEEE 802.1Q VLAN support (up to 16 VLAN groups)
±8kV/15kV per-port ESD protection
IGMP v1/v2 monitoring for multicast packet filtering
Up to 200 Mbps network speed via a Turbo MII interface
Optional EEPROM or external CPU serial management support via an I2C™ interface
Virtual PHY feature simplifies software development by mimicking multiple switch ports as a single-port PHY
Integrated regulators require a single 3.3V supply
42 per-port MIB counters for efficient network management


