Microchip LAN9303-ABZJ, Ethernet Switch IC, 10Mbps MII, RMII, 3.3 V, 56-Pin QFN EP

RS Stock No.: 889-5231Brand: MicrochipManufacturers Part No.: LAN9303-ABZJ
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Network Interface

MII, RMII

IC Type

Switch IC

Data Rate

10 Mbps, 100Mbps

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

QFN EP

Pin Count

56

Typical Operating Supply Voltage

3.3 V

Dimensions

8 x 8 x 0.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

LAN9303 10/100 Ethernet Switches

The LAN9303 from Microchip is a 3-port 10/100 managed Ethernet Switch in a small footprint QFN package, featuring a MII/RMII/Turbo MII interface that allows network speeds of up to 200Mbps.

Features

Full-featured 3-port Switches with per-port IEEE 802.1Q VLAN support (up to 16 VLAN groups)
±8kV/15kV per-port ESD protection
IGMP v1/v2 monitoring for multicast packet filtering
Up to 200 Mbps network speed via a Turbo MII interface
Optional EEPROM or external CPU serial management support via an I2C™ interface
Virtual PHY feature simplifies software development by mimicking multiple switch ports as a single-port PHY
Integrated regulators require a single 3.3V supply
42 per-port MIB counters for efficient network management

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 679.250

BD 2.612 Each (In a Tray of 260) (Exc. Vat)

BD 747.175

BD 2.873 Each (In a Tray of 260) (inc. VAT)

Microchip LAN9303-ABZJ, Ethernet Switch IC, 10Mbps MII, RMII, 3.3 V, 56-Pin QFN EP

BD 679.250

BD 2.612 Each (In a Tray of 260) (Exc. Vat)

BD 747.175

BD 2.873 Each (In a Tray of 260) (inc. VAT)

Microchip LAN9303-ABZJ, Ethernet Switch IC, 10Mbps MII, RMII, 3.3 V, 56-Pin QFN EP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Network Interface

MII, RMII

IC Type

Switch IC

Data Rate

10 Mbps, 100Mbps

Number of Ports

3

Mounting Type

Surface Mount

Vlan Support

Yes

Package Type

QFN EP

Pin Count

56

Typical Operating Supply Voltage

3.3 V

Dimensions

8 x 8 x 0.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

LAN9303 10/100 Ethernet Switches

The LAN9303 from Microchip is a 3-port 10/100 managed Ethernet Switch in a small footprint QFN package, featuring a MII/RMII/Turbo MII interface that allows network speeds of up to 200Mbps.

Features

Full-featured 3-port Switches with per-port IEEE 802.1Q VLAN support (up to 16 VLAN groups)
±8kV/15kV per-port ESD protection
IGMP v1/v2 monitoring for multicast packet filtering
Up to 200 Mbps network speed via a Turbo MII interface
Optional EEPROM or external CPU serial management support via an I2C™ interface
Virtual PHY feature simplifies software development by mimicking multiple switch ports as a single-port PHY
Integrated regulators require a single 3.3V supply
42 per-port MIB counters for efficient network management

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more