Technical Document
Specifications
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
Host Interface
PCI
IC Type
Controller IC
Network Interface
MII
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
128
Auto-Negotiation
Yes
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
14.2 x 14.2 x 1.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
LAN9420 10/100 Ethernet Controllers
Ethernet Communications - Microchip
BD 5.874
BD 2.937 Each (In a Pack of 2) (Exc. Vat)
BD 6.461
BD 3.231 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 5.874
BD 2.937 Each (In a Pack of 2) (Exc. Vat)
BD 6.461
BD 3.231 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 8 | BD 2.937 | BD 5.874 |
| 10 - 22 | BD 2.612 | BD 5.225 |
| 24 - 98 | BD 2.580 | BD 5.159 |
| 100+ | BD 2.541 | BD 5.082 |
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
Host Interface
PCI
IC Type
Controller IC
Network Interface
MII
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
128
Auto-Negotiation
Yes
DMA Support
Yes
Typical Operating Supply Voltage
3.3 V
Dimensions
14.2 x 14.2 x 1.05mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details


