Microchip LAN9512I-JZX, Ethernet Controller, 10Mbps, 1.8 V, 3.3 V, 64-Pin QFN

Technical Document
Specifications
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
64
Auto-Negotiation
Yes
Typical Operating Supply Voltage
1.8 V, 3.3 V
Dimensions
9.1 x 9.1 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
LAN9512/9512i USB 2.0 Hub and 10/100 Ethernet Controllers
Ethernet Communications - Microchip
BD 3.954
BD 3.954 Each (Exc. Vat)
BD 4.349
BD 4.349 Each (inc. VAT)
Standard
1
BD 3.954
BD 3.954 Each (Exc. Vat)
BD 4.349
BD 4.349 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 3.954 |
25 - 99 | BD 3.768 |
100+ | BD 3.641 |
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
100BaseTX, 10BaseT
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
10 Mbps, 100Mbps
Loopback Mode
Internal
Standard Supported
IEEE 802.3, IEEE 802.3u
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
64
Auto-Negotiation
Yes
Typical Operating Supply Voltage
1.8 V, 3.3 V
Dimensions
9.1 x 9.1 x 0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details