Technical Document
Specifications
Brand
MicrochipPhysical Network Type
10BaseT, 100BaseTX
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
1.5 Mbps, 12 Mbps, 480 Mbps
Package Type
QFN
Pin Count
64
Typical Operating Supply Voltage
3.3 V
BD 3.402
BD 3.402 Each (Exc. Vat)
BD 3.742
BD 3.742 Each (inc. VAT)
Standard
1
BD 3.402
BD 3.402 Each (Exc. Vat)
BD 3.742
BD 3.742 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipPhysical Network Type
10BaseT, 100BaseTX
IC Type
Controller IC
Communication Mode
Full Duplex, Half Duplex
Data Rate
1.5 Mbps, 12 Mbps, 480 Mbps
Package Type
QFN
Pin Count
64
Typical Operating Supply Voltage
3.3 V