Microchip LAN9514-JZX, Ethernet Controller, 1.5Mbps, USB, 3.3 V, 64-Pin QFN

RS Stock No.: 889-5130Brand: MicrochipManufacturers Part No.: LAN9514-JZX
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

USB

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

1.5 Mbps, 12 Mbps, 480Mbps

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

9.1 x 9.1 x 0.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

9.1mm

Product details

LAN9514/9514i USB 2.0 Hub and 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 743.600

BD 2.860 Each (In a Tray of 260) (Exc. Vat)

BD 817.960

BD 3.146 Each (In a Tray of 260) (inc. VAT)

Microchip LAN9514-JZX, Ethernet Controller, 1.5Mbps, USB, 3.3 V, 64-Pin QFN

BD 743.600

BD 2.860 Each (In a Tray of 260) (Exc. Vat)

BD 817.960

BD 3.146 Each (In a Tray of 260) (inc. VAT)

Microchip LAN9514-JZX, Ethernet Controller, 1.5Mbps, USB, 3.3 V, 64-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Physical Network Type

100BaseTX, 10BaseT

Host Interface

USB

IC Type

Controller IC

Communication Mode

Full Duplex, Half Duplex

Data Rate

1.5 Mbps, 12 Mbps, 480Mbps

Standard Supported

IEEE 802.3u

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

64

Typical Operating Supply Voltage

3.3 V

Dimensions

9.1 x 9.1 x 0.95mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Width

9.1mm

Product details

LAN9514/9514i USB 2.0 Hub and 10/100 Ethernet Controllers

Ethernet Communications - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in