Technical Document
Specifications
Brand
MicrochipRegulator Function
Buck Converter
Maximum Output Current
1A
Regulator Type
Step-Down Converter
Output Voltage
5 V
Accuracy
±2%
Package Type
DDPAK
Pin Count
5
Country of Origin
China
BD 569.250
BD 0.759 Each (On a Reel of 750) (Exc. Vat)
BD 626.175
BD 0.835 Each (On a Reel of 750) (inc. VAT)
Microchip LM2575-5.0WU-TR Step-Down Converter, Voltage Regulator 1A, 5 V 5-Pin, DDPAK
750
BD 569.250
BD 0.759 Each (On a Reel of 750) (Exc. Vat)
BD 626.175
BD 0.835 Each (On a Reel of 750) (inc. VAT)
Microchip LM2575-5.0WU-TR Step-Down Converter, Voltage Regulator 1A, 5 V 5-Pin, DDPAK
Stock information temporarily unavailable.
750
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipRegulator Function
Buck Converter
Maximum Output Current
1A
Regulator Type
Step-Down Converter
Output Voltage
5 V
Accuracy
±2%
Package Type
DDPAK
Pin Count
5
Country of Origin
China


