Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip LM2575-5.0WU, 1-Channel, Step Down DC-DC Converter 5-Pin, TO-263

RS Stock No.: 178-4927Brand: MicrochipManufacturers Part No.: LM2575-5.0WU
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

1.23 V

Maximum Output Voltage

37 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

0.058 MHz

Package Type

TO-263

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

10.67mm

Height

4.59mm

Width

9.17mm

Dimensions

10.67 x 9.17 x 4.59mm

Product details

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 34.650

BD 0.693 Each (In a Tube of 50) (Exc. Vat)

BD 38.115

BD 0.762 Each (In a Tube of 50) (inc. VAT)

Microchip LM2575-5.0WU, 1-Channel, Step Down DC-DC Converter 5-Pin, TO-263

BD 34.650

BD 0.693 Each (In a Tube of 50) (Exc. Vat)

BD 38.115

BD 0.762 Each (In a Tube of 50) (inc. VAT)

Microchip LM2575-5.0WU, 1-Channel, Step Down DC-DC Converter 5-Pin, TO-263
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 50BD 0.693BD 34.650
100+BD 0.632BD 31.625

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

1.23 V

Maximum Output Voltage

37 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Maximum Output Current

1A

Converter Type

Step Down

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

0.058 MHz

Package Type

TO-263

Pin Count

5

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Switching Regulator

Yes

Length

10.67mm

Height

4.59mm

Width

9.17mm

Dimensions

10.67 x 9.17 x 4.59mm

Product details

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more