Microchip, LM2576-12WU Adjustable Switching Regulator, 1-Channel 3A 5-Pin, D2PAK

RS Stock No.: 177-1610Brand: MicrochipManufacturers Part No.: LM2576-12WU
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

3A

Maximum Output Voltage

12 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

52 kHz

Pin Count

5

Package Type

TO-263

Switching Regulator

Yes

Maximum Operating Temperature

+85 °C

Length

10.16mm

Height

9.14mm

Width

4.32mm

Minimum Operating Temperature

-40 °C

Dimensions

0.4 x 0.17 x 0.36in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 35.200

BD 0.704 Each (In a Tube of 50) (Exc. Vat)

BD 38.720

BD 0.774 Each (In a Tube of 50) (inc. VAT)

Microchip, LM2576-12WU Adjustable Switching Regulator, 1-Channel 3A 5-Pin, D2PAK

BD 35.200

BD 0.704 Each (In a Tube of 50) (Exc. Vat)

BD 38.720

BD 0.774 Each (In a Tube of 50) (inc. VAT)

Microchip, LM2576-12WU Adjustable Switching Regulator, 1-Channel 3A 5-Pin, D2PAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

3A

Maximum Output Voltage

12 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

52 kHz

Pin Count

5

Package Type

TO-263

Switching Regulator

Yes

Maximum Operating Temperature

+85 °C

Length

10.16mm

Height

9.14mm

Width

4.32mm

Minimum Operating Temperature

-40 °C

Dimensions

0.4 x 0.17 x 0.36in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more