Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, LM2576-12WU Adjustable Switching Regulator, 1-Channel 3A 5-Pin, D2PAK

RS Stock No.: 177-1889Brand: MicrochipManufacturers Part No.: LM2576-12WU
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

3A

Maximum Output Voltage

12 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

52 kHz

Package Type

TO-263

Switching Regulator

Yes

Height

9.14mm

Minimum Operating Temperature

-40 °C

Dimensions

0.4 x 0.17 x 0.36in

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

4.32mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.885

BD 0.777 Each (In a Pack of 5) (Exc. Vat)

BD 4.273

BD 0.855 Each (In a Pack of 5) (inc. VAT)

Microchip, LM2576-12WU Adjustable Switching Regulator, 1-Channel 3A 5-Pin, D2PAK
Select packaging type

BD 3.885

BD 0.777 Each (In a Pack of 5) (Exc. Vat)

BD 4.273

BD 0.855 Each (In a Pack of 5) (inc. VAT)

Microchip, LM2576-12WU Adjustable Switching Regulator, 1-Channel 3A 5-Pin, D2PAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

3A

Maximum Output Voltage

12 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

52 kHz

Package Type

TO-263

Switching Regulator

Yes

Height

9.14mm

Minimum Operating Temperature

-40 °C

Dimensions

0.4 x 0.17 x 0.36in

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

4.32mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more