Microchip Fixed Shunt Voltage Reference 1.225V ±1.0 % 3-Pin SOT-23, LM4041DYM3-1.2-TR

RS Stock No.: 178-5337Brand: MicrochipManufacturers Part No.: LM4041DYM3-1.2-TR
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

1.225V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Voltage

1.225 V

Pin Count

3

Dimensions

2.92 x 1.3 x 1mm

Maximum Operating Temperature

+85 °C

Length

2.92mm

Height

1mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Product details

LM4040/4041 Voltage References

Voltage References, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 379.500

BD 0.126 Each (On a Reel of 3000) (Exc. Vat)

BD 417.450

BD 0.139 Each (On a Reel of 3000) (inc. VAT)

Microchip Fixed Shunt Voltage Reference 1.225V ±1.0 % 3-Pin SOT-23, LM4041DYM3-1.2-TR

BD 379.500

BD 0.126 Each (On a Reel of 3000) (Exc. Vat)

BD 417.450

BD 0.139 Each (On a Reel of 3000) (inc. VAT)

Microchip Fixed Shunt Voltage Reference 1.225V ±1.0 % 3-Pin SOT-23, LM4041DYM3-1.2-TR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

1.225V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Voltage

1.225 V

Pin Count

3

Dimensions

2.92 x 1.3 x 1mm

Maximum Operating Temperature

+85 °C

Length

2.92mm

Height

1mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Product details

LM4040/4041 Voltage References

Voltage References, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more