Microchip N-Channel MOSFET, 30 mA, 500 V Depletion, 4-Pin TO-243AA LND150N8-G

RS Stock No.: 829-3253Brand: MicrochipManufacturers Part No.: LND150N8-G
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 mA

Maximum Drain Source Voltage

500 V

Package Type

TO-243AA

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

1 kΩ

Channel Mode

Depletion

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

2.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

4.6mm

Maximum Operating Temperature

+150 °C

Height

1.6mm

Minimum Operating Temperature

-55 °C

Product details

Supertex N-Channel Depletion Mode MOSFET Transistors

The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

Features

High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage

Typical Applications

Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms

MOSFET Transistors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 6.710

BD 0.336 Each (In a Pack of 20) (Exc. Vat)

BD 7.381

BD 0.370 Each (In a Pack of 20) (inc. VAT)

Microchip N-Channel MOSFET, 30 mA, 500 V Depletion, 4-Pin TO-243AA LND150N8-G
Select packaging type

BD 6.710

BD 0.336 Each (In a Pack of 20) (Exc. Vat)

BD 7.381

BD 0.370 Each (In a Pack of 20) (inc. VAT)

Microchip N-Channel MOSFET, 30 mA, 500 V Depletion, 4-Pin TO-243AA LND150N8-G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
20 - 20BD 0.336BD 6.710
40 - 80BD 0.319BD 6.380
100+BD 0.292BD 5.830

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 mA

Maximum Drain Source Voltage

500 V

Package Type

TO-243AA

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

1 kΩ

Channel Mode

Depletion

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

2.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

4.6mm

Maximum Operating Temperature

+150 °C

Height

1.6mm

Minimum Operating Temperature

-55 °C

Product details

Supertex N-Channel Depletion Mode MOSFET Transistors

The Supertex range of N-channel depletion-mode DMOS FET transistors from Microchip are suited to applications requiring high breakdown voltage, high input impedance, low input capacitance and fast switching speeds.

Features

High input impedance
Low input capacitance
Fast switching speeds
Low on-resistance
Free from secondary breakdown
Low input and output leakage

Typical Applications

Normally-on switches
Solid state relays
Converters
Linear amplifiers
Constant current sources
Power supply circuits
Telecoms

MOSFET Transistors, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more