Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual-use

Microchip dsPIC33EP256GP506 GP PIM MCU Module MA330030

RS Stock No.: 825-2549Brand: MicrochipManufacturers Part No.: MA330030Distrelec Article No.: 30296292
brand-logo

Technical Document

Specifications

Classification

Module

Kit Name

dsPIC33EP256GP506 GP PIM

Technology

MCU

Device Core

dsPIC

Processor Family Name

PIC

Processor Part Number

dsPIC33

Processor Type

DSP

Distrelec Product Id

30296292

Country of Origin

China

Product details

dsPIC Processor Plug-In Modules

Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software. An adapter board is also available for the RS EDP system.

Explorer 16 Development Board (DM240001 or DM240002) takes 100-pin PIM modules
RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules

dsPIC® Development Tools

Stock information temporarily unavailable.

BD 19.151

BD 19.151 Each (Exc. Vat)

BD 21.066

BD 21.066 Each (inc. VAT)

Microchip dsPIC33EP256GP506 GP PIM MCU Module MA330030

BD 19.151

BD 19.151 Each (Exc. Vat)

BD 21.066

BD 21.066 Each (inc. VAT)

Microchip dsPIC33EP256GP506 GP PIM MCU Module MA330030
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Module

Kit Name

dsPIC33EP256GP506 GP PIM

Technology

MCU

Device Core

dsPIC

Processor Family Name

PIC

Processor Part Number

dsPIC33

Processor Type

DSP

Distrelec Product Id

30296292

Country of Origin

China

Product details

dsPIC Processor Plug-In Modules

Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software. An adapter board is also available for the RS EDP system.

Explorer 16 Development Board (DM240001 or DM240002) takes 100-pin PIM modules
RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules

dsPIC® Development Tools