Technical Document
Specifications
Brand
MicrochipMaximum Output Current
150mA
Regulator Type
Charge Pump
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Switching Frequency
650 kHz
Dimensions
3 x 3 x 0.85mm
Maximum Operating Temperature
+85 °C
Height
0.85mm
Minimum Operating Temperature
-40 °C
Width
3mm
Length
3mm
Product details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
BD 4.372
BD 0.874 Each (In a Pack of 5) (Exc. Vat)
BD 4.809
BD 0.961 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.372
BD 0.874 Each (In a Pack of 5) (Exc. Vat)
BD 4.809
BD 0.961 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.874 | BD 4.372 |
25 - 95 | BD 0.847 | BD 4.235 |
100+ | BD 0.814 | BD 4.070 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
150mA
Regulator Type
Charge Pump
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Maximum Switching Frequency
650 kHz
Dimensions
3 x 3 x 0.85mm
Maximum Operating Temperature
+85 °C
Height
0.85mm
Minimum Operating Temperature
-40 °C
Width
3mm
Length
3mm
Product details