Microchip MCP1257-E/MF Charge Pump, Regulator 100mA, 3.3 V, 650 kHz 10-Pin, DFN

RS Stock No.: 889-5339Brand: MicrochipManufacturers Part No.: MCP1257-E/MF
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

100mA

Regulator Type

Charge Pump

Output Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Maximum Switching Frequency

650 kHz

Dimensions

3.15 x 3.15 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

0.95mm

Length

3.15mm

Width

3.15mm

Country of Origin

Thailand

Product details

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 86.460

BD 0.720 Each (In a Tube of 120) (Exc. Vat)

BD 95.106

BD 0.792 Each (In a Tube of 120) (inc. VAT)

Microchip MCP1257-E/MF Charge Pump, Regulator 100mA, 3.3 V, 650 kHz 10-Pin, DFN

BD 86.460

BD 0.720 Each (In a Tube of 120) (Exc. Vat)

BD 95.106

BD 0.792 Each (In a Tube of 120) (inc. VAT)

Microchip MCP1257-E/MF Charge Pump, Regulator 100mA, 3.3 V, 650 kHz 10-Pin, DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

100mA

Regulator Type

Charge Pump

Output Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Maximum Switching Frequency

650 kHz

Dimensions

3.15 x 3.15 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

0.95mm

Length

3.15mm

Width

3.15mm

Country of Origin

Thailand

Product details

Charge Pump DC-to-DC Converters, Microchip

Charge Pumps, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in