Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
500 mA
Supply Voltage
4.5 → 18V
Pin Count
6
Fall Time
39ns
Package Type
SOT-23
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand
BD 1,188.000
BD 0.396 Each (On a Reel of 3000) (Exc. Vat)
BD 1,306.800
BD 0.436 Each (On a Reel of 3000) (inc. VAT)
Microchip MCP14A0052T-E/CH MOSFET Gate Driver 1, 500 mA, 4.5 → 18V 6-Pin, SOT-23
3000
BD 1,188.000
BD 0.396 Each (On a Reel of 3000) (Exc. Vat)
BD 1,306.800
BD 0.436 Each (On a Reel of 3000) (inc. VAT)
Microchip MCP14A0052T-E/CH MOSFET Gate Driver 1, 500 mA, 4.5 → 18V 6-Pin, SOT-23
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipLogic Type
CMOS, TTL
Output Current
500 mA
Supply Voltage
4.5 → 18V
Pin Count
6
Fall Time
39ns
Package Type
SOT-23
Driver Type
MOSFET
Number of Drivers
1
Country of Origin
Thailand