Microchip, MCP1603T-330I/OS Synchronous Buck Regulator, 1-Channel 500mA 5-Pin, TSOT

RS Stock No.: 738-6235Brand: MicrochipManufacturers Part No.: MCP1603T-330I/OS
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

500mA

Maximum Output Voltage

4.5 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2800 kHz

Pin Count

5

Package Type

TSOT

Switching Regulator

Yes

Line Regulation

0.3 %/V

Load Regulation

0.35 %

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.9mm

Height

0.9mm

Width

1.6mm

Efficiency

90%

Dimensions

2.9 x 1.6 x 0.9mm

Product details

MCP1603 Synchronous Buck Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.108

BD 0.622 Each (In a Pack of 5) (Exc. Vat)

BD 3.419

BD 0.684 Each (In a Pack of 5) (inc. VAT)

Microchip, MCP1603T-330I/OS Synchronous Buck Regulator, 1-Channel 500mA 5-Pin, TSOT
Select packaging type

BD 3.108

BD 0.622 Each (In a Pack of 5) (Exc. Vat)

BD 3.419

BD 0.684 Each (In a Pack of 5) (inc. VAT)

Microchip, MCP1603T-330I/OS Synchronous Buck Regulator, 1-Channel 500mA 5-Pin, TSOT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 0.622BD 3.108
25 - 95BD 0.605BD 3.025
100+BD 0.583BD 2.915

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

500mA

Maximum Output Voltage

4.5 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

2800 kHz

Pin Count

5

Package Type

TSOT

Switching Regulator

Yes

Line Regulation

0.3 %/V

Load Regulation

0.35 %

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.9mm

Height

0.9mm

Width

1.6mm

Efficiency

90%

Dimensions

2.9 x 1.6 x 0.9mm

Product details

MCP1603 Synchronous Buck Converter

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more