Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip MCP16251T-I/CH, Boost Converter, Synchronous Boost Regulator 250mA Adjustable, 575 kHz 6-Pin, SOT-23

RS Stock No.: 177-2833Brand: MicrochipManufacturers Part No.: MCP16251T-I/CH
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Synchronous Boost Regulator

Maximum Output Current

250mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.4 %/V

Load Regulation

1.5 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Output Type

Adjustable

Maximum Switching Frequency

575 kHz

Switching Regulator

Yes

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Maximum Output Voltage

5.5 V

Width

1.8mm

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

1.8 V

Minimum Input Voltage

0.82 V

Maximum Operating Temperature

+85 °C

Length

3.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 850.500

BD 0.284 Each (On a Reel of 3000) (Exc. Vat)

BD 935.550

BD 0.312 Each (On a Reel of 3000) (inc. VAT)

Microchip MCP16251T-I/CH, Boost Converter, Synchronous Boost Regulator 250mA Adjustable, 575 kHz 6-Pin, SOT-23

BD 850.500

BD 0.284 Each (On a Reel of 3000) (Exc. Vat)

BD 935.550

BD 0.312 Each (On a Reel of 3000) (inc. VAT)

Microchip MCP16251T-I/CH, Boost Converter, Synchronous Boost Regulator 250mA Adjustable, 575 kHz 6-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Synchronous Boost Regulator

Maximum Output Current

250mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.4 %/V

Load Regulation

1.5 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Output Type

Adjustable

Maximum Switching Frequency

575 kHz

Switching Regulator

Yes

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Maximum Output Voltage

5.5 V

Width

1.8mm

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

1.8 V

Minimum Input Voltage

0.82 V

Maximum Operating Temperature

+85 °C

Length

3.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more