Microchip, MCP16311T-E/MNY Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, TDFN

RS Stock No.: 841-7526Brand: MicrochipManufacturers Part No.: MCP16311T-E/MNY
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1A

Maximum Output Voltage

24 V

Regulator Function

Step Down

Minimum Output Voltage

2 V

Minimum Input Voltage

4.4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

575 kHz

Pin Count

8

Package Type

TDFN

Switching Regulator

Yes

Line Regulation

0.15 %/V

Load Regulation

0.25 %

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Height

0.75mm

Width

2mm

Dimensions

3 x 2 x 0.75mm

Product details

MCP16311 Synchronous Buck Converter

The Microchip MCP16311 is an adjustable output, fixed frequency, synchronous, step-down DC-DC converter that operates from input voltage sources up to 30V. Integrated into the device is a high-side and low-side switch, fixed frequency Peak Current Mode Control, internal compensation, peak-current limit and over-temperature protection.

Features

Efficiency up to 95%
Input Voltage Range: 4.4V to 30V
1A Output Current Capability
Output Voltage Range: 2.0V to 24V
Qualification: AEC-Q100 Rev. G, Grade 1 (-40°C to 125°C)
Integrated N-Channel High-Side and Low-Side Switches – 170 mA Low-Side, 300 mA High Side
Stable Reference Voltage: 0.8V
Automatic Pulse Frequency Modulation/Pulse-Width Modulation (PFM/PWM) Operation
Low Device Shutdown Current: 3 μA typical
Low Device Quiescent Current: 44 μA (non-switching, PFM Mode)
Internal Compensation
Internal Soft-Start: 300 μs (EN low-to-high)
Peak Current Mode Control
Cycle-by-Cycle Peak Current Limit
Under-voltage Lockout (UVLO)
Over-temperature Protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.150

BD 0.715 Each (In a Pack of 10) (Exc. Vat)

BD 7.865

BD 0.787 Each (In a Pack of 10) (inc. VAT)

Microchip, MCP16311T-E/MNY Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, TDFN
Select packaging type

BD 7.150

BD 0.715 Each (In a Pack of 10) (Exc. Vat)

BD 7.865

BD 0.787 Each (In a Pack of 10) (inc. VAT)

Microchip, MCP16311T-E/MNY Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, TDFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1A

Maximum Output Voltage

24 V

Regulator Function

Step Down

Minimum Output Voltage

2 V

Minimum Input Voltage

4.4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

575 kHz

Pin Count

8

Package Type

TDFN

Switching Regulator

Yes

Line Regulation

0.15 %/V

Load Regulation

0.25 %

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3mm

Height

0.75mm

Width

2mm

Dimensions

3 x 2 x 0.75mm

Product details

MCP16311 Synchronous Buck Converter

The Microchip MCP16311 is an adjustable output, fixed frequency, synchronous, step-down DC-DC converter that operates from input voltage sources up to 30V. Integrated into the device is a high-side and low-side switch, fixed frequency Peak Current Mode Control, internal compensation, peak-current limit and over-temperature protection.

Features

Efficiency up to 95%
Input Voltage Range: 4.4V to 30V
1A Output Current Capability
Output Voltage Range: 2.0V to 24V
Qualification: AEC-Q100 Rev. G, Grade 1 (-40°C to 125°C)
Integrated N-Channel High-Side and Low-Side Switches – 170 mA Low-Side, 300 mA High Side
Stable Reference Voltage: 0.8V
Automatic Pulse Frequency Modulation/Pulse-Width Modulation (PFM/PWM) Operation
Low Device Shutdown Current: 3 μA typical
Low Device Quiescent Current: 44 μA (non-switching, PFM Mode)
Internal Compensation
Internal Soft-Start: 300 μs (EN low-to-high)
Peak Current Mode Control
Cycle-by-Cycle Peak Current Limit
Under-voltage Lockout (UVLO)
Over-temperature Protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more