Microchip MCP16501TA-E/RMB, 1-Channel, DC-DC DC-DC Converter, Current, Voltage, 1A 24-Pin, VQFN

RS Stock No.: 598-723Brand: MicrochipManufacturers Part No.: MCP16501TA-E/RMB
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

0.9 V

Maximum Output Voltage

3.7 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Minimum Output Current

1A

Converter Type

DC-DC

Number of Outputs

1

Output Type

Current, Voltage

Package Type

VQFN

Pin Count

24

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 5,390.000

BD 1.348 Each (On a Reel of 4000) (Exc. Vat)

BD 5,929.000

BD 1.483 Each (On a Reel of 4000) (inc. VAT)

Microchip MCP16501TA-E/RMB, 1-Channel, DC-DC DC-DC Converter, Current, Voltage, 1A 24-Pin, VQFN

BD 5,390.000

BD 1.348 Each (On a Reel of 4000) (Exc. Vat)

BD 5,929.000

BD 1.483 Each (On a Reel of 4000) (inc. VAT)

Microchip MCP16501TA-E/RMB, 1-Channel, DC-DC DC-DC Converter, Current, Voltage, 1A 24-Pin, VQFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

0.9 V

Maximum Output Voltage

3.7 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Minimum Output Current

1A

Converter Type

DC-DC

Number of Outputs

1

Output Type

Current, Voltage

Package Type

VQFN

Pin Count

24

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more