Technical Document
Specifications
Brand
MicrochipPower Switch Topology
High Side
Power Switch Type
High Side
Switch On Resistance
160mΩ
Number of Channels
3
Maximum Operating Supply Voltage
2.7 → 5.5 V
Maximum Operating Current
550mA
Number of Outputs
3
Package Type
VQFN
Pin Count
24
Country of Origin
Thailand
BD 4,972.000
BD 1.243 Each (On a Reel of 4000) (Exc. Vat)
BD 5,469.200
BD 1.367 Each (On a Reel of 4000) (inc. VAT)
4000
BD 4,972.000
BD 1.243 Each (On a Reel of 4000) (Exc. Vat)
BD 5,469.200
BD 1.367 Each (On a Reel of 4000) (inc. VAT)
Stock information temporarily unavailable.
4000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipPower Switch Topology
High Side
Power Switch Type
High Side
Switch On Resistance
160mΩ
Number of Channels
3
Maximum Operating Supply Voltage
2.7 → 5.5 V
Maximum Operating Current
550mA
Number of Outputs
3
Package Type
VQFN
Pin Count
24
Country of Origin
Thailand