Microchip MCP2003B-E/SN, LIN Transceiver 20kBd, 8-Pin SOIC

RS Stock No.: 177-1617Brand: MicrochipManufacturers Part No.: MCP2003B-E/SNDistrelec Article No.: 30301996
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

20kBd

Number of Transceivers

1

IC Type

LIN Transceiver IC

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

30 V

Minimum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 36.850

BD 0.368 Each (In a Tube of 100) (Exc. Vat)

BD 40.535

BD 0.405 Each (In a Tube of 100) (inc. VAT)

Microchip MCP2003B-E/SN, LIN Transceiver 20kBd, 8-Pin SOIC

BD 36.850

BD 0.368 Each (In a Tube of 100) (Exc. Vat)

BD 40.535

BD 0.405 Each (In a Tube of 100) (inc. VAT)

Microchip MCP2003B-E/SN, LIN Transceiver 20kBd, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

20kBd

Number of Transceivers

1

IC Type

LIN Transceiver IC

Maximum Supply Current

1 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

30 V

Minimum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more