Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
Protocols Supported
USB 2.0
IC Type
USB Interface IC
Typical Single Supply Voltage
3 → 5.5 V
Package Type
QFN
Pin Count
20
Country of Origin
Thailand
BD 228.052
BD 1.562 Each (In a Box of 146) (Exc. Vat)
BD 250.857
BD 1.718 Each (In a Box of 146) (inc. VAT)
Microchip MCP2210-I/MQ, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin QFN
146
BD 228.052
BD 1.562 Each (In a Box of 146) (Exc. Vat)
BD 250.857
BD 1.718 Each (In a Box of 146) (inc. VAT)
Microchip MCP2210-I/MQ, USB Converter, 12Mbps, USB 2.0, 3 → 5.5 V, 20-Pin QFN
Stock information temporarily unavailable.
146
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipNumber of Transceivers
1
Data Rate
12Mbps
Protocols Supported
USB 2.0
IC Type
USB Interface IC
Typical Single Supply Voltage
3 → 5.5 V
Package Type
QFN
Pin Count
20
Country of Origin
Thailand


