Technical Document
Specifications
Brand
MicrochipProtocols Supported
USB C
IC Type
USB Interface IC
Power Supply Type
Single
ESD protection
No
Package Type
VQFN
Pin Count
40
Stock information temporarily unavailable.
BD 2.706
BD 1.353 1 Bag of 1 (Exc. Vat)
BD 2.977
BD 1.488 1 Bag of 1 (inc. VAT)
Microchip MCP22301-1I/KYX, USB Controller, USB C, 40-Pin VQFN
2
BD 2.706
BD 1.353 1 Bag of 1 (Exc. Vat)
BD 2.977
BD 1.488 1 Bag of 1 (inc. VAT)
Microchip MCP22301-1I/KYX, USB Controller, USB C, 40-Pin VQFN
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
2 - 18 | BD 1.353 | BD 2.706 |
20 - 198 | BD 1.232 | BD 2.464 |
200+ | BD 1.155 | BD 2.310 |
Technical Document
Specifications
Brand
MicrochipProtocols Supported
USB C
IC Type
USB Interface IC
Power Supply Type
Single
ESD protection
No
Package Type
VQFN
Pin Count
40