Technical Document
Specifications
Brand
MicrochipProtocols Supported
USB C
IC Type
USB Power Controller IC
Power Supply Type
Dual
Typical Single Supply Voltage
3.3 V
Package Type
VQFN
Pin Count
28
BD 3.806
BD 0.761 Each (Supplied as a Tape) (Exc. Vat)
BD 4.187
BD 0.837 Each (Supplied as a Tape) (inc. VAT)
5
BD 3.806
BD 0.761 Each (Supplied as a Tape) (Exc. Vat)
BD 4.187
BD 0.837 Each (Supplied as a Tape) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | BD 0.761 | BD 3.806 |
50 - 95 | BD 0.740 | BD 3.701 |
100+ | BD 0.704 | BD 3.518 |
Technical Document
Specifications
Brand
MicrochipProtocols Supported
USB C
IC Type
USB Power Controller IC
Power Supply Type
Dual
Typical Single Supply Voltage
3.3 V
Package Type
VQFN
Pin Count
28