Technical Document
Specifications
Brand
MicrochipNumber of I/O Channels
8
Interface
I2C, Serial
Interface
I2C, Serial MHz
Number of Pins
18
Package Type
PDIP
Clock Frequency
5MHz
Mounting Type
Through Hole
Product details
Parallel Interface Peripherals, Microchip
I/O Peripherals - Microchip
BD 3.602
BD 0.720 Each (In a Pack of 5) (Exc. Vat)
BD 3.962
BD 0.792 Each (In a Pack of 5) (inc. VAT)
5
BD 3.602
BD 0.720 Each (In a Pack of 5) (Exc. Vat)
BD 3.962
BD 0.792 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipNumber of I/O Channels
8
Interface
I2C, Serial
Interface
I2C, Serial MHz
Number of Pins
18
Package Type
PDIP
Clock Frequency
5MHz
Mounting Type
Through Hole
Product details