Microchip MCP2515-I/ML, CAN Controller 1Mbps CAN 2.0B, 20-Pin QFN

RS Stock No.: 159-7459Brand: MicrochipManufacturers Part No.: MCP2515-I/ML
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B

IC Type

CAN Controller IC

Power Down Mode

Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

MCP2515 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 107.608

BD 1.182 Each (In a Tube of 91) (Exc. Vat)

BD 118.369

BD 1.300 Each (In a Tube of 91) (inc. VAT)

Microchip MCP2515-I/ML, CAN Controller 1Mbps CAN 2.0B, 20-Pin QFN

BD 107.608

BD 1.182 Each (In a Tube of 91) (Exc. Vat)

BD 118.369

BD 1.300 Each (In a Tube of 91) (inc. VAT)

Microchip MCP2515-I/ML, CAN Controller 1Mbps CAN 2.0B, 20-Pin QFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

CAN 2.0B

IC Type

CAN Controller IC

Power Down Mode

Standby

Maximum Supply Current

10 mA

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

20

Dimensions

4 x 4 x 0.95mm

Length

4mm

Width

4mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

MCP2515 Stand-Alone CAN Controllers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more