Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
Controller IC
Maximum Supply Current
20 mA
Package Type
VQFN
Pin Count
28
Country of Origin
Thailand
BD 3,375.900
BD 1.023 Each (On a Reel of 3300) (Exc. Vat)
BD 3,713.490
BD 1.125 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP251863T-E/9PX, CAN Controller 5Mbps, 28-Pin VQFN
3300
BD 3,375.900
BD 1.023 Each (On a Reel of 3300) (Exc. Vat)
BD 3,713.490
BD 1.125 Each (On a Reel of 3300) (inc. VAT)
Microchip MCP251863T-E/9PX, CAN Controller 5Mbps, 28-Pin VQFN
Stock information temporarily unavailable.
3300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
Controller IC
Maximum Supply Current
20 mA
Package Type
VQFN
Pin Count
28
Country of Origin
Thailand