Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
Controller IC
Maximum Supply Current
20 mA
Package Type
SSOP
Pin Count
28
Country of Origin
Thailand
BD 2,310.000
BD 1.100 Each (On a Reel of 2100) (Exc. Vat)
BD 2,541.000
BD 1.210 Each (On a Reel of 2100) (inc. VAT)
Microchip MCP251863T-H/SS, CAN Controller 5Mbps, 28-Pin SSOP
2100
BD 2,310.000
BD 1.100 Each (On a Reel of 2100) (Exc. Vat)
BD 2,541.000
BD 1.210 Each (On a Reel of 2100) (inc. VAT)
Microchip MCP251863T-H/SS, CAN Controller 5Mbps, 28-Pin SSOP
Stock information temporarily unavailable.
2100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
5Mbps
Number of Transceivers
1
IC Type
Controller IC
Maximum Supply Current
20 mA
Package Type
SSOP
Pin Count
28
Country of Origin
Thailand