Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
IC Type
Controller IC
Maximum Supply Current
20 mA
Package Type
VDFN
Pin Count
14
BD 5,709.000
BD 0.952 Each (On a Reel of 6000) (Exc. Vat)
BD 6,279.900
BD 1.047 Each (On a Reel of 6000) (inc. VAT)
Microchip MCP2518FDT-H/QBB, CAN Controller 8Mbps, 14-Pin VDFN
6000
BD 5,709.000
BD 0.952 Each (On a Reel of 6000) (Exc. Vat)
BD 6,279.900
BD 1.047 Each (On a Reel of 6000) (inc. VAT)
Microchip MCP2518FDT-H/QBB, CAN Controller 8Mbps, 14-Pin VDFN
Stock information temporarily unavailable.
6000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
IC Type
Controller IC
Maximum Supply Current
20 mA
Package Type
VDFN
Pin Count
14