Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Maximum Supply Current
70 mA
Package Type
DFN
Pin Count
8
Country of Origin
Thailand
BD 240.240
BD 0.500 Each (In a Box of 480) (Exc. Vat)
BD 264.264
BD 0.550 Each (In a Box of 480) (inc. VAT)
Microchip MCP2542FD-E/MF, CAN Transceiver 8Mbps, 8-Pin DFN
480
BD 240.240
BD 0.500 Each (In a Box of 480) (Exc. Vat)
BD 264.264
BD 0.550 Each (In a Box of 480) (inc. VAT)
Microchip MCP2542FD-E/MF, CAN Transceiver 8Mbps, 8-Pin DFN
Stock information temporarily unavailable.
480
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
IC Type
CAN Transceiver IC
Maximum Supply Current
70 mA
Package Type
DFN
Pin Count
8
Country of Origin
Thailand