Microchip MCP2544WFDT-E/SN, CAN Transceiver 8Mbps, 8-Pin SOIC

RS Stock No.: 598-191Brand: MicrochipManufacturers Part No.: MCP2544WFDT-E/SN
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Maximum Supply Current

70 mA

Package Type

SOIC

Pin Count

8

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 1,579.050

BD 0.478 Each (On a Reel of 3300) (Exc. Vat)

BD 1,736.955

BD 0.526 Each (On a Reel of 3300) (inc. VAT)

Microchip MCP2544WFDT-E/SN, CAN Transceiver 8Mbps, 8-Pin SOIC

BD 1,579.050

BD 0.478 Each (On a Reel of 3300) (Exc. Vat)

BD 1,736.955

BD 0.526 Each (On a Reel of 3300) (inc. VAT)

Microchip MCP2544WFDT-E/SN, CAN Transceiver 8Mbps, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Maximum Supply Current

70 mA

Package Type

SOIC

Pin Count

8

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more