Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
IC Type
CAN Transceiver IC
Power Down Mode
Sleep, Standby
Maximum Supply Current
75 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
MCP2551 CAN Transceivers
The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is fully compatible with ISO 11898. The MCP2551 is suitable for both 12 V and 24 V systems.
Features
Supports 1 Mbps operation
Slope control input
Implements ISO 11898 physical layer requirements
Suitable for 12 V and 24 V systems
Externally controlled slope for reduced RFI emissions
Permanent dominant detect
Low-current standby operation
High noise immunity due to differential bus implementation
CAN Bus Communication - Microchip
BD 4.730
BD 0.473 Each (In a Pack of 10) (Exc. Vat)
BD 5.203
BD 0.520 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 4.730
BD 0.473 Each (In a Pack of 10) (Exc. Vat)
BD 5.203
BD 0.520 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | BD 0.473 | BD 4.730 |
30 - 90 | BD 0.446 | BD 4.455 |
100+ | BD 0.412 | BD 4.125 |
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
1Mbps
Number of Transceivers
1
Standard Supported
ISO 11898
IC Type
CAN Transceiver IC
Power Down Mode
Sleep, Standby
Maximum Supply Current
75 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Thailand
Product details
MCP2551 CAN Transceivers
The Microchip MCP2551 is a high-speed CAN Transceiver that can operate at speeds of up to 1 Mbps. Serving as an interface between a CAN Controller and the physical bus, the MCP2551 provides differential transmit and receive capability and is fully compatible with ISO 11898. The MCP2551 is suitable for both 12 V and 24 V systems.
Features
Supports 1 Mbps operation
Slope control input
Implements ISO 11898 physical layer requirements
Suitable for 12 V and 24 V systems
Externally controlled slope for reduced RFI emissions
Permanent dominant detect
Low-current standby operation
High noise immunity due to differential bus implementation