Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
Standard Supported
CAN
IC Type
CAN Transceiver IC
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100
BD 5.445
BD 0.544 Each (In a Pack of 10) (Exc. Vat)
BD 5.989
BD 0.598 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 5.445
BD 0.544 Each (In a Pack of 10) (Exc. Vat)
BD 5.989
BD 0.598 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | BD 0.544 | BD 5.445 |
30+ | BD 0.534 | BD 5.335 |
Technical Document
Specifications
Brand
MicrochipMaximum Data Rate
8Mbps
Number of Transceivers
1
Standard Supported
CAN
IC Type
CAN Transceiver IC
Maximum Supply Current
70 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.9 x 1.5mm
Length
4.9mm
Width
3.9mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Automotive Standard
AEC-Q100