Microchip MCP2561-E/SN, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin SOIC

RS Stock No.: 888-4871Brand: MicrochipManufacturers Part No.: MCP2561-E/SN
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

IEC 61000-4-2

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Product details

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 43.450

BD 0.434 Each (In a Tube of 100) (Exc. Vat)

BD 47.795

BD 0.477 Each (In a Tube of 100) (inc. VAT)

Microchip MCP2561-E/SN, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin SOIC

BD 43.450

BD 0.434 Each (In a Tube of 100) (Exc. Vat)

BD 47.795

BD 0.477 Each (In a Tube of 100) (inc. VAT)

Microchip MCP2561-E/SN, CAN Transceiver 1Mbps IEC 61000-4-2, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Data Rate

1Mbps

Number of Transceivers

1

Standard Supported

IEC 61000-4-2

IC Type

CAN Transceiver IC

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.9 x 1.5mm

Length

4.9mm

Width

3.9mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Product details

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in