Technical Document
Specifications
Brand
MicrochipIC Type
CAN Controller IC
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Dimensions
6 x 6 x 0.95mm
Length
6mm
Width
6mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Product details
MCP2561/2562 CAN Transceivers
CAN Bus Communication - Microchip
BD 6.298
BD 1.260 Each (In a Pack of 5) (Exc. Vat)
BD 6.928
BD 1.386 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.298
BD 1.260 Each (In a Pack of 5) (Exc. Vat)
BD 6.928
BD 1.386 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipIC Type
CAN Controller IC
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
28
Dimensions
6 x 6 x 0.95mm
Length
6mm
Width
6mm
Height
0.95mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Product details