Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip MCP2562FD-E/MF, CAN Transceiver 2Mbps ISO 11898-2, ISO 11898-5, 8-Pin DFN

RS Stock No.: 824-3135PBrand: MicrochipManufacturers Part No.: MCP2562FD-E/MF
brand-logo
View all in CAN Interface Ics

Technical Document

Specifications

Maximum Data Rate

2 Mbps, 5 Mbps, 8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2, ISO 11898-5

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Microchip MCP2562FD-E/MF, CAN Transceiver 2Mbps ISO 11898-2, ISO 11898-5, 8-Pin DFN
Select packaging type

P.O.A.

Each (Supplied in a Tube) (Exc. Vat)

Microchip MCP2562FD-E/MF, CAN Transceiver 2Mbps ISO 11898-2, ISO 11898-5, 8-Pin DFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Data Rate

2 Mbps, 5 Mbps, 8Mbps

Number of Transceivers

1

IC Type

CAN Transceiver IC

Standard Supported

ISO 11898-2, ISO 11898-5

Power Down Mode

Standby

Maximum Supply Current

70 mA

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

MCP2561/2562 CAN Transceivers

CAN Bus Communication - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more